RQLA-2400-2500 | ||
---|---|---|
DigiKey Part Number | 2151-RQLA-2400-2500-ND | |
Manufacturer | ||
Manufacturer Product Number | RQLA-2400-2500 | |
Description | VCO 2400MHZ-2500MHZ SMD .5X.5" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Center Frequency 0 V ~ 3 V Voltage Controlled Oscillator 3 ±3 dBm -20 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 2.4 ~ 2.5GHz | |
Frequency - Center | 2.45GHz | |
Voltage - Supply | 3V | |
Tuning Voltage (VDC) | 0 V ~ 3 V | |
2nd Harmonic, Typ (dBc) | -20 | |
Icc Max | 19mA (Typ) | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -96 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.74000 | ¥248.74 |
10 | ¥232.16000 | ¥2,321.60 |
50 | ¥228.01460 | ¥11,400.73 |
100 | ¥220.55230 | ¥22,055.23 |