Switch Kits
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Kit Type | Quantity | Current - Switching | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Circuit | Mounting Type | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373 In Stock | 1 : ¥14.37000 - | - | - | Active | Tactile | 4 Pieces (4 Values - 1 Each) | 100mA (DC) | - | 12V | Round Button | SPST-NO | Through Hole | PC Pin | ||
55 In Stock | 1 : ¥53.36000 - | - | - | Active | Tactile | 12 Pieces (6 Values - 2 Each) | - | - | - | Round Button | SPST-NO | Through Hole | PC Pin | ||
2 In Stock | 1 : ¥2,052.25000 Case | - | Case | Active | Dip, Tactile | 359 Pieces (262 Values - Mixed Quantities) | 150mA, 100mA, 50mA, 25mA, 20mA (DC) | - | 42V, 24V, 15V, 12V | Assorted | Assorted | Assorted Surface Mount and Through Hole | Gull Wing; J Lead; PC Pin; SMD (SMT) | ||
29 In Stock | 1 : ¥208.19000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | ||
2 In Stock | 1 : ¥767.25000 Case | - | Case | Active | Keylock, Pushbutton, Illuminated, Toggle | 8 Pieces (8 Values - 1 Each) | 10A, 6A, 3A (AC); 100mA (AC/DC) | 250V, 125V, 30V | - | Assorted | Assorted | Panel Mount | Solder Lug; Quick Connect; Wire Leads | ||
3 In Stock | 1 : ¥814.86000 Box | - | Box | Active | Pushbutton, Illuminated, Pushbutton, Rocker, Rotary, Toggle, Illuminated, Toggle | 11 Pieces (11 Values - 1 Each) | 15A, 10A, 6A, 3A, 0.4VA (AC); 20A, 15A, 10A, 6A, 4A, 3A, 0.4VA (DC); 500mA (DC) | 125V, 28V | 30V, 28V, 24V, 12V | Assorted | Assorted | Assorted Panel Mount and Through Hole | PC Pin; Solder Lug; Solder, Quick Connect - 0.110" (2.8mm); Quick Connect - 0.062" (1.5mm); Wire Leads | ||
11 In Stock | 1 : ¥208.19000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | ||
12 In Stock | 1 : ¥48.85000 - | - | - | Active | Tactile | 15 Pieces (5 Values - 3 Each) | - | - | - | Square Button | - | Through Hole | PC Pin | ||
17 In Stock | 1 : ¥81.68000 - | - | - | Active | Tactile | 160 Pieces (8 Values - 20 Each) | - | - | - | Standard | - | Through Hole | PC Pin | ||
2 In Stock | 1 : ¥163.78000 Bulk | - | Bulk | Active | Tactile | 250 Pieces (25 Values - 10 Each) | 50mA (DC) | - | 12V | Rectangular Button, Standard | SPST-NO | Surface Mount; Through Hole, Right Angle; Through Hole | Gull Wing; J Lead; PC Pin | ||
3 In Stock | 1 : ¥123.63000 Box | - | Box | Active | Pushbutton, Rotary, Slide, Tactile, Toggle | 8 Pieces (8 Values - 1 Each) | - | - | - | - | - | Surface Mount | - | ||
0 In Stock Check Lead Time | 1 : ¥430.99000 Case | - | Case | Active | DIP, Keylock, Pushbutton, Rocker, Slide, Tactile, Tilt, Toggle | 20 Pieces (20 Values - 1 Each) | 6A, 3A (AC); 5A, 0.4VA (AC/DC); 100mA, 50mA (DC) | 250V, 125V, 30V | - | Assorted | Assorted | Assorted Panel Mount and Through Hole | Gull Wing; PC Pin; Solder Lug | ||
0 In Stock Check Lead Time | 1 : ¥20.52000 - | - | - | Active | Tactile | 10 Pieces (10 Values - 1 Each) | - | - | - | Standard | - | Through Hole | PC Pin |