Switch Kit Tactile
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010

DigiKey Part Number
1528-2151-ND
Manufacturer
Manufacturer Product Number
1010
Description
COLORFUL SQUARE TACTILE BUTTON S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch Kit Tactile
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
15 Pieces (5 Values - 3 Each)
Manufacturer
Adafruit Industries LLC
Actuator Type
Square Button
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Kit Type
Tactile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.21000¥49.21
Manufacturers Standard Package