
KIT31-IP RATED SWITCHES | |
|---|---|
DigiKey Part Number | 360-KIT31-IPRATEDSWITCHES-ND |
Manufacturer | |
Manufacturer Product Number | KIT31-IP RATED SWITCHES |
Description | SAMPLE KIT#31 IP RATED SWITCHES |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Pushbutton, Illuminated, Pushbutton, Rocker, Rotary, Toggle, Illuminated, Toggle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Pushbutton, Illuminated, Pushbutton, Rocker, Rotary, Toggle, Illuminated, Toggle | |
Quantity | 11 Pieces (11 Values - 1 Each) | |
Current - Switching | 15A, 10A, 6A, 3A, 0.4VA (AC); 20A, 15A, 10A, 6A, 4A, 3A, 0.4VA (DC); 500mA (DC) | |
Voltage Rating - AC | 125V, 28V | |
Voltage Rating - DC | 30V, 28V, 24V, 12V | |
Actuator Type | Assorted | |
Circuit | Assorted | |
Mounting Type | Assorted Panel Mount and Through Hole | |
Termination Style | PC Pin; Solder Lug; Solder, Quick Connect - 0.110" (2.8mm); Quick Connect - 0.062" (1.5mm); Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥883.80000 | ¥883.80 |
| 10 | ¥767.49000 | ¥7,674.90 |









