4184 | ||
---|---|---|
DigiKey Part Number | 1528-2963-ND | |
Manufacturer | ||
Manufacturer Product Number | 4184 | |
Description | 6MM RAINBOW TACTILE BUTTON DELUX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch Kit Tactile | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Kit Type | Tactile | |
Quantity | 160 Pieces (8 Values - 20 Each) | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | Standard | |
Circuit | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.68000 | ¥81.68 |