SAMPLEBOXSECAUT | ||
---|---|---|
DigiKey Part Number | 108-SAMPLEBOXSECAUT-ND | |
Manufacturer | ||
Manufacturer Product Number | SAMPLEBOXSECAUT | |
Description | SWITCH KIT SECURITY AUTOMATION | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Switch Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | - | |
Quantity | - | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | - | |
Circuit | - | |
Mounting Type | - | |
Termination Style | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.16000 | ¥206.16 |
10 | ¥178.96100 | ¥1,789.61 |
Attribute | Description |
---|---|
Other Names | 108-SAMPLEBOXSECAUT |
Standard Package | 1 |