DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,738 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
549 In Stock | 1 : ¥29.72000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 3 | Through Hole, Right Angle | Solder | - | - | - | |||
20 In Stock | 1 : ¥87.51000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥40.23000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole | Solder | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥49.50000 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
10 In Stock | 1 : ¥57.30000 Bulk | Bulk | Active | Header, Male Pins | 64 (62 + 2 Leading Contacts) | All | 0.100" (2.54mm) | 2 | B | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
0 In Stock Check Lead Time | 20 : ¥60.07200 Bulk | Bulk | Active | Header, Male Pins | 64 | All | 0.100" (2.54mm) | 2 | B | 3 | Through Hole, Right Angle | Solder | - | - | - |