Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,403 In Stock | 1 : ¥50.41000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Board Guide | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
500 In Stock | 1 : ¥53.03000 Bulk | - | Bulk | Active | Jack | Male | - | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
2,874 In Stock | 1 : ¥52.79000 Bulk | - | Bulk | Active | Jack | Male | - | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Board Guide | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
53 In Stock | 1 : ¥50.41000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
62 In Stock | 1 : ¥52.79000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Board Guide | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
16 In Stock | 1 : ¥52.95000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Bulkhead - Front Side Nut | Solder | Unshielded | Board Guide | Silver | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 1 : ¥52.79000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 100 : ¥41.81920 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Bulkhead - Front Side Nut | Solder | Unshielded | Board Guide | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
0 In Stock Check Lead Time | 100 : ¥41.81920 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Bulkhead - Front Side Nut | Solder | Unshielded | Board Guide | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C |