Power Barrel Connector Jack Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack Through Hole, Right Angle
RAPC10P
RAPC10P

RAPC10P

DigiKey Part Number
SC1941-ND
Manufacturer
Manufacturer Product Number
RAPC10P
Description
CONN POWER JACK SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RAPC10P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Switchcraft Inc.
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Amps)
11 A
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Jack
Contact Material - Plating
Silver
Gender
Male
Body Material
Copper Alloy
Actual Diameter
0.079" (2.00mm ID), 0.252" (6.40mm OD)
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Thread Size
5/16"-32
Mounting Feature
Bulkhead - Front Side Nut
Body Color
Silver, Black
Termination
Solder
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,031
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.58000¥74.58
10¥63.35000¥633.50
25¥59.37880¥1,484.47
50¥56.54260¥2,827.13
100¥53.84420¥5,384.42
300¥49.84943¥14,954.83
Manufacturers Standard Package