



S10 | |
|---|---|
DigiKey Part Number | SC1950-ND |
Manufacturer | |
Manufacturer Product Number | S10 |
Description | CONN PWR PLUG 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Insulation Color Blue |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 11 A |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type Plug | Contact Material - Plating Tin |
Gender Female | Body Material Copper Alloy |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.71000 | ¥77.71 |
| 10 | ¥66.00000 | ¥660.00 |
| 25 | ¥61.86400 | ¥1,546.60 |
| 50 | ¥58.90800 | ¥2,945.40 |
| 100 | ¥56.09670 | ¥5,609.67 |
| 300 | ¥51.91397 | ¥15,574.19 |
| 500 | ¥50.07774 | ¥25,038.87 |
| 1,000 | ¥47.68966 | ¥47,689.66 |










