



RASPC10P | |
|---|---|
DigiKey Part Number | SC1937-ND |
Manufacturer | |
Manufacturer Product Number | RASPC10P |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RASPC10P Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Board Guide |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 11 A |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.079" (2.00mm ID), 0.252" (6.40mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Thread Size 5/16"-32 |
Mounting Type Panel Mount, Through Hole, Right Angle | Body Color Silver, Black |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.45000 | ¥65.45 |
| 10 | ¥55.63300 | ¥556.33 |
| 25 | ¥52.14480 | ¥1,303.62 |
| 50 | ¥49.65420 | ¥2,482.71 |
| 100 | ¥47.28450 | ¥4,728.45 |
| 300 | ¥43.75823 | ¥13,127.47 |
| 500 | ¥42.20998 | ¥21,104.99 |
| 1,000 | ¥40.19738 | ¥40,197.38 |













