Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
S1012
S1012

S1012

DigiKey Part Number
SC1945-ND
Manufacturer
Manufacturer Product Number
S1012
Description
CONN PWR PLUG 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Strain Relief
Manufacturer
Switchcraft Inc.
Insulation Color
Blue
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Amps)
11 A
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Plug
Contact Material - Plating
Tin
Gender
Female
Body Material
Copper Alloy
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Includes
2 pcs - 1 Connector, 1 Handle
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Elastomer
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Body Color
Silver, Black
Termination
Solder
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.65000¥99.65
10¥84.65800¥846.58
25¥79.35080¥1,983.77
50¥75.56200¥3,778.10
100¥71.95580¥7,195.58
300¥66.59127¥19,977.38
500¥64.23596¥32,117.98
1,000¥61.17364¥61,173.64
Manufacturers Standard Package