
RASH10 | |
|---|---|
DigiKey Part Number | SC1934-ND |
Manufacturer | |
Manufacturer Product Number | RASH10 |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RASH10 Models |
Category | Termination Solder |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 11 A |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.079" (2.00mm ID), 0.252" (6.40mm OD) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Surface Mount, Through Hole | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.01000 | ¥76.01 |
| 10 | ¥64.61300 | ¥646.13 |
| 25 | ¥60.56760 | ¥1,514.19 |
| 50 | ¥57.67420 | ¥2,883.71 |
| 100 | ¥54.92030 | ¥5,492.03 |
| 300 | ¥50.82590 | ¥15,247.77 |
| 500 | ¥49.02776 | ¥24,513.88 |
| 1,000 | ¥46.68999 | ¥46,689.99 |






