Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASH10P

DigiKey Part Number
SC1933-ND
Manufacturer
Manufacturer Product Number
RASH10P
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RASH10P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Board Guide
Packaging
Bulk
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
11 A
Connector Type
Jack
Operating Temperature
-40°C ~ 105°C
Gender
Male
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Body Material
Copper Alloy
Actual Diameter
0.079" (2.00mm ID), 0.252" (6.40mm OD)
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Through Hole
Thread Size
5/16"-32
Mounting Feature
Bulkhead - Front Side Nut
Body Color
Silver, Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.01000¥76.01
10¥64.61300¥646.13
25¥60.56760¥1,514.19
50¥57.67420¥2,883.71
100¥54.92030¥5,492.03
300¥50.82590¥15,247.77
500¥49.02776¥24,513.88
1,000¥46.68999¥46,689.99
Manufacturers Standard Package