D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,325 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22 | - | Military | MIL-DTL-24308 | |||
166 In Stock | 1 : ¥35.46000 Tray | Tray | Active | Signal | Female Socket | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - | - | - | |||
429 In Stock | 1 : ¥54.35000 Tray | Tray | Active | Signal | Female Socket | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - | - | - | |||
32 In Stock | 1 : ¥39.57000 Bulk | Bulk | Active | Signal | Female Socket | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥9.59320 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Female Socket | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22 | - | Military | MIL-DTL-24308 | |||
0 In Stock Check Lead Time | 25,000 : ¥21.23438 Bulk | Bulk | Active | Signal | Female Socket | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥35.46249 Tray | Tray | Active | Signal | Female Socket | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - | - | - |