207684-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207684-4

DigiKey Part Number
A122225-ND
Manufacturer
Manufacturer Product Number
207684-4
Description
CONN D-SUB SOCKET PCB GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder, PCB Machined
EDA/CAD Models
207684-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tray
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder, PCB
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
22D
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.81000¥34.81
10¥29.57200¥295.72
25¥27.71240¥692.81
50¥26.38940¥1,319.47
100¥25.12920¥2,512.92
250¥23.55572¥5,888.93
500¥22.43172¥11,215.86
1,000¥21.36166¥21,361.66
2,500¥20.02561¥50,064.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.