
207684-1 | |
|---|---|
DigiKey Part Number | A104895-ND |
Manufacturer | |
Manufacturer Product Number | 207684-1 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
EDA/CAD Models | 207684-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22D | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥32.52400 | ¥325.24 |
| 25 | ¥30.48440 | ¥762.11 |
| 50 | ¥29.02900 | ¥1,451.45 |
| 100 | ¥27.64230 | ¥2,764.23 |
| 250 | ¥25.91184 | ¥6,477.96 |
| 500 | ¥24.67540 | ¥12,337.70 |
| 1,000 | ¥23.49840 | ¥23,498.40 |
| 2,500 | ¥22.02880 | ¥55,072.00 |
















