207684-5 | ||
---|---|---|
DigiKey Part Number | 207684-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 207684-5 | |
Description | CONN D-SUB SOCKET PCB GOLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 207684-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22D | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥21.23438 | ¥530,859.50 |