204351-2 | ||
---|---|---|
DigiKey Part Number | 204351-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 204351-2 | |
Description | CONN D-SUB SOCKET 22-28AWG CRIMP | |
Manufacturer Standard Lead Time | 55 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 204351-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22 | |
Features | - | |
Grade | Military | |
Qualification | MIL-DTL-24308 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.59320 | ¥95,932.00 |