Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
497 In Stock | 1 : ¥19.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 36 | 68KB (68K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
2,445 In Stock | 1 : ¥29.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
670 In Stock | 1 : ¥29.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 34 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
176 In Stock | 1 : ¥33.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
735 In Stock | 1 : ¥33.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
285 In Stock | 1 : ¥45.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
360 In Stock | 1 : ¥29.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
285 In Stock | 1 : ¥31.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 48 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
495 In Stock | 1 : ¥33.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 47 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
2,510 In Stock | 1 : ¥39.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
169 In Stock | 1 : ¥39.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
488 In Stock | 1 : ¥22.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 40 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
498 In Stock | 1 : ¥49.26000 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
320 In Stock | 1 : ¥49.34000 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
155 In Stock | 1 : ¥51.23000 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
57 In Stock | 1 : ¥30.79000 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 35 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
26 In Stock | 1 : ¥39.57000 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥20.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 47 | 68KB (68K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥49.34000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 47 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 490 : ¥9.43153 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 29 | 4KB (4K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥9.43153 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 29 | 4KB (4K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥10.15698 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 29 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥10.59224 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 29 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (4x4) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥10.59224 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 29 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥10.88257 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 20 | 36KB (36K x 8) | FLASH | - | 12K x 8 | 2.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 32-WFQFN Exposed Pad |