NANO100LE3BN | ||
---|---|---|
DigiKey Part Number | NANO100LE3BN-ND | |
Manufacturer | ||
Manufacturer Product Number | NANO100LE3BN | |
Description | IC MCU 32BIT 128KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 NuMicro™ Nano100 Microcontroller IC 32-Bit Single-Core 42MHz 128KB (128K x 8) FLASH | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 42MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥26.63300 | ¥266.33 |
25 | ¥25.18280 | ¥629.57 |
80 | ¥21.82350 | ¥1,745.88 |
250 | ¥20.70476 | ¥5,176.19 |
500 | ¥18.57832 | ¥9,289.16 |
1,000 | ¥15.66848 | ¥15,668.48 |
2,500 | ¥14.88506 | ¥37,212.65 |
5,000 | ¥14.32548 | ¥71,627.40 |