Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,445 In Stock | 1 : ¥29.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
176 In Stock | 1 : ¥33.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
360 In Stock | 1 : ¥29.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
0 In Stock Check Lead Time | 416 : ¥17.25661 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 250 : ¥17.25672 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥18.60632 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥18.60632 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
0 In Stock Check Lead Time | 416 : ¥18.60642 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 416 : ¥18.60642 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 416 : ¥19.75690 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 250 : ¥19.75696 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥21.85820 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
0 In Stock Check Lead Time | 180 : ¥23.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥23.20816 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 7x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 7x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 42MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 7x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP |