NANO100KD2BN | |
---|---|
DigiKey Part Number | NANO100KD2BN-ND |
Manufacturer | |
Manufacturer Product Number | NANO100KD2BN |
Description | IC MCU 32BIT 64KB FLASH 128LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ Nano100 Microcontroller IC 32-Bit Single-Core 42MHz 64KB (64K x 8) FLASH 128-LQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 42MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x14) | |
Package / Case | 128-LQFP | |
Base Product Number |