AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
959 In Stock | 1 : ¥2,675.51000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
391 In Stock | 1 : ¥2,675.51000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 10.5A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
193 In Stock 35 Factory | 1 : ¥2,675.51000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 10.5A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
29 In Stock | 1 : ¥2,675.51000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
179 In Stock | 1 : ¥2,250.26000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 25A | 300 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
55 In Stock | 1 : ¥2,475.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 10.8A | 302 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
28 In Stock 14 Factory | 1 : ¥2,475.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 6.3A | 302 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
102 In Stock | 1 : ¥2,675.51000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 33A | 396 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
56 In Stock 59 Factory | 1 : ¥2,675.51000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 33A | 396 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
33 In Stock | 1 : ¥2,920.48000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 51V | - | - | - | 14A | 714 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
17 In Stock | 1 : ¥2,920.48000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 51V | - | - | - | 14A | 714 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
20 In Stock | 1 : ¥2,475.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 6.3A | 302 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥2,475.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 25A | 300 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,250.27000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 10.8A | 302 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 |