


PFE500SA-48 | |
|---|---|
DigiKey Part Number | 285-PFE500SA-48-ND |
Manufacturer | |
Manufacturer Product Number | PFE500SA-48 |
Description | AC/DC CONVERTER 48V 504W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE500SA-48 Models |
Category | Features Remote On/Off, Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 91% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 11-DIP Module, Full Brick |
Type Enclosed | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Number of Outputs 1 | Approval Agency CE, CSA, UL |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 48V | Line Regulation 96mV |
Current - Output (Max) 10.5A | Load Regulation 96mV |
Power (Watts) 504 W | Weight 0.441 lb (200.03 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,823.38000 | ¥2,823.38 |
| 10 | ¥2,633.20000 | ¥26,332.00 |
| 25 | ¥2,561.11200 | ¥64,027.80 |








