Enclosed AC DC Converters 1 Output 28V 10.8A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 28V 10.8A 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

PFE300SA-28/T

DigiKey Part Number
285-PFE300SA-28/T-ND
Manufacturer
Manufacturer Product Number
PFE300SA-28/T
Description
AC/DC CONVERTER 28V 302W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 10.8A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PFE300SA-28/T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Remote On/Off, Universal Input
Manufacturer
TDK-Lambda
Operating Temperature
-40°C ~ 100°C (With Derating)
Series
Efficiency
89%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
11-DIP Module, Full Brick
Type
Enclosed
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Number of Outputs
1
Approval Agency
CE, CSA, UL
Voltage - Input
85 ~ 265 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
28V
Line Regulation
56mV
Current - Output (Max)
10.8A
Load Regulation
56mV
Power (Watts)
302 W
Weight
0.441 lb (200.03 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,434.36000¥2,434.36
10¥2,270.35400¥22,703.54
25¥2,208.21480¥55,205.37
Manufacturers Standard Package