Enclosed AC DC Converters 1 Output 51V 14A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 51V 14A 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

PFE700SA-48

DigiKey Part Number
285-PFE700SA-48-ND
Manufacturer
Manufacturer Product Number
PFE700SA-48
Description
AC/DC CONVERTER 51V 714W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 51V 14A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PFE700SA-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
TDK-Lambda
Features
Remote On/Off, Universal Input
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Bulk
Efficiency
91%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
11-DIP Module, Full Brick
Number of Outputs
1
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, CSA, UL
Voltage - Output 1
51V
Standard Number
60950-1; 62368-1
Current - Output (Max)
14A
Weight
0.441 lb (200.00 g)
Power (Watts)
714 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,096.94000¥3,096.94
10¥2,888.30000¥28,883.00
25¥2,809.23280¥70,230.82
Manufacturers Standard Package