Enclosed AC DC Converters 1 Output 12V 33A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 33A 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

PFE500SA-12/T

DigiKey Part Number
285-PFE500SA-12/T-ND
Manufacturer
Manufacturer Product Number
PFE500SA-12/T
Description
AC/DC CONVERTER 12V 396W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 33A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PFE500SA-12/T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Remote On/Off, Universal Input
Manufacturer
TDK-Lambda
Operating Temperature
-40°C ~ 100°C (With Derating)
Series
Efficiency
86%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
11-DIP Module, Full Brick
Type
Enclosed
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Number of Outputs
1
Approval Agency
CE, CSA, UL
Voltage - Input
85 ~ 265 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
12V
Line Regulation
48mV
Current - Output (Max)
33A
Load Regulation
48mV
Power (Watts)
396 W
Weight
0.441 lb (200.03 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,823.38000¥2,823.38
10¥2,633.20000¥26,332.00
25¥2,561.11200¥64,027.80
Manufacturers Standard Package