Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,276 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,000 : ¥6.20832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
10,316 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥7.26455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 1V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
7,599 In Stock | 1 : ¥11.16000 Cut Tape (CT) 2,500 : ¥6.65982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.8V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
1,485 In Stock | 1 : ¥13.79000 Cut Tape (CT) 4,500 : ¥6.31310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 1V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
4,610 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥8.13932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 1V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
1,009 In Stock | 1 : ¥18.64000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.8V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
628 In Stock | 1 : ¥18.64000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 1V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
800 In Stock | 1 : ¥13.79000 Cut Tape (CT) 1,000 : ¥6.78076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
3,615 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥8.13932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.8V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
4,972 In Stock | 1 : ¥11.16000 Cut Tape (CT) 2,500 : ¥6.65982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 1.3V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
1,867 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥7.26455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
171 In Stock | 1 : ¥18.64000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
2,895 In Stock | 1 : ¥12.31000 Cut Tape (CT) 4,500 : ¥5.64150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
79 In Stock | 1 : ¥18.64000 Tube | - | Tube | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 1.3V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock Check Lead Time | 1 : ¥13.79000 Cut Tape (CT) 1,000 : ¥6.78076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 1.3V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock | 4,500 : ¥5.40934 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 2.5V | - | 1.3V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock | 4,500 : ¥5.53702 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 1.8V | - | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock | 4,500 : ¥6.29071 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 10V | 1.25V | 9V | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock | 2,500 : ¥6.40264 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 2.5V | - | 1.3V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | 4,500 : ¥6.40265 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 1.8V | - | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock | 4,500 : ¥6.40265 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 3.3V | - | 1V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock | 4,500 : ¥6.40265 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 5V | - | 0.8V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock | 2,500 : ¥7.05186 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 3.3V | - | 1V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | 4,500 : ¥7.07425 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 2.5V | - | 1.3V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock | 1,000 : ¥7.59824 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 2.5V | - | 1.3V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) |