LP38690SD-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | LP38690SD-3.3/NOPBTR-ND - Tape & Reel (TR) LP38690SD-3.3/NOPBCT-ND - Cut Tape (CT) LP38690SD-3.3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP38690SD-3.3/NOPB | |
Description | IC REG LINEAR 3.3V 1A 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP38690SD-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.87500 | ¥148.75 |
25 | ¥14.03480 | ¥350.87 |
100 | ¥11.95610 | ¥1,195.61 |
250 | ¥11.22644 | ¥2,806.61 |
500 | ¥9.82330 | ¥4,911.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.13932 | ¥8,139.32 |
2,000 | ¥7.57797 | ¥15,155.94 |
5,000 | ¥7.29729 | ¥36,486.45 |
10,000 | ¥7.01663 | ¥70,166.30 |