LP38690DT-2.5/NOPB | ||
---|---|---|
DigiKey Part Number | LP38690DT-2.5/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LP38690DT-2.5/NOPB | |
Description | IC REG LINEAR 2.5V 1A TO252-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP38690DT-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.72200 | ¥167.22 |
75 | ¥15.77400 | ¥1,183.05 |
150 | ¥13.43980 | ¥2,015.97 |
300 | ¥12.61967 | ¥3,785.90 |
525 | ¥11.04211 | ¥5,797.11 |
1,050 | ¥9.14920 | ¥9,606.66 |
2,550 | ¥8.51821 | ¥21,721.44 |
5,025 | ¥8.20271 | ¥41,218.62 |