
SN74LVC14ANSR | |
|---|---|
DigiKey Part Number | 296-26583-2-ND - Tape & Reel (TR) 296-26583-1-ND - Cut Tape (CT) 296-26583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ANSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ANSR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.3V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.92800 | ¥29.28 |
| 25 | ¥2.61680 | ¥65.42 |
| 100 | ¥2.27420 | ¥227.42 |
| 250 | ¥2.11052 | ¥527.63 |
| 500 | ¥2.01210 | ¥1,006.05 |
| 1,000 | ¥1.94858 | ¥1,948.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.86418 | ¥3,728.36 |
| 4,000 | ¥1.80921 | ¥7,236.84 |
| 6,000 | ¥1.78169 | ¥10,690.14 |
| 10,000 | ¥1.75119 | ¥17,511.90 |
| 14,000 | ¥1.73336 | ¥24,267.04 |
| 20,000 | ¥1.71621 | ¥34,324.20 |


