
SN74LVC07APW | |
|---|---|
DigiKey Part Number | 296-26575-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC07APW |
Description | IC BUFF 1.65V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07APW Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.73900 | ¥57.39 |
| 90 | ¥4.59900 | ¥413.91 |
| 180 | ¥4.36194 | ¥785.15 |
| 270 | ¥4.24311 | ¥1,145.64 |
| 540 | ¥4.06900 | ¥2,197.26 |
| 1,080 | ¥3.92549 | ¥4,239.53 |
| 2,520 | ¥3.78421 | ¥9,536.21 |
| 5,040 | ¥3.69117 | ¥18,603.50 |









