


LP38690SDX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38690SDX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP38690SDX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP38690SDX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690SDX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SDX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 6-WSON (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP690MNADJT2G | onsemi | 3,000 | NCP690MNADJT2GOSCT-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥6.76085 | ¥30,423.82 |
| 9,000 | ¥6.63091 | ¥59,678.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥11.03200 | ¥110.32 |
| 25 | ¥10.03640 | ¥250.91 |
| 100 | ¥8.93740 | ¥893.74 |
| 250 | ¥8.41388 | ¥2,103.47 |
| 500 | ¥8.09814 | ¥4,049.07 |
| 1,000 | ¥8.07267 | ¥8,072.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥10.10600 | ¥101.06 |
| 25 | ¥9.18320 | ¥229.58 |
| 100 | ¥8.16580 | ¥816.58 |
| 250 | ¥7.68052 | ¥1,920.13 |
| 500 | ¥7.38776 | ¥3,693.88 |
| 1,000 | ¥7.33879 | ¥7,338.79 |


