Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38690SD-5.0/NOPB

DigiKey Part Number
LP38690SD-5.0/NOPBTR-ND - Tape & Reel (TR)
LP38690SD-5.0/NOPBCT-ND - Cut Tape (CT)
LP38690SD-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38690SD-5.0/NOPB
Description
IC REG LINEAR 5V 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38690SD-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
6-WSON (3x3)
Voltage Dropout (Max)
0.8V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,658
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.52000¥19.52
10¥14.48000¥144.80
25¥13.21520¥330.38
100¥11.82570¥1,182.57
250¥11.16316¥2,790.79
500¥10.84330¥5,421.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.43452¥10,434.52
2,000¥10.16377¥20,327.54
3,000¥10.02820¥30,084.60
5,000¥9.87803¥49,390.15
7,000¥9.79022¥68,531.54
Manufacturers Standard Package