AP2112K-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | AP2112K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2112K-3.3TRG1DICT-ND - Cut Tape (CT) AP2112K-3.3TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2112K-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 600MA SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2112K-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65sB (100Hz ~ 1KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.35600 | ¥23.56 |
25 | ¥2.15760 | ¥53.94 |
100 | ¥1.60490 | ¥160.49 |
250 | ¥1.45468 | ¥363.67 |
500 | ¥1.20398 | ¥601.99 |
1,000 | ¥0.90295 | ¥902.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82769 | ¥2,483.07 |
6,000 | ¥0.77754 | ¥4,665.24 |
15,000 | ¥0.72736 | ¥10,910.40 |
30,000 | ¥0.66717 | ¥20,015.10 |
75,000 | ¥0.64209 | ¥48,156.75 |