RT9043GB | |
---|---|
DigiKey Part Number | 1028-1012-2-ND - Tape & Reel (TR) 1028-1012-1-ND - Cut Tape (CT) 1028-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9043GB |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 67dB ~ 56dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.10320 | ¥77.58 |
100 | ¥2.30860 | ¥230.86 |
250 | ¥2.09220 | ¥523.05 |
500 | ¥1.73130 | ¥865.65 |
1,000 | ¥1.29856 | ¥1,298.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19032 | ¥3,570.96 |
6,000 | ¥1.11817 | ¥6,709.02 |
15,000 | ¥1.04603 | ¥15,690.45 |
30,000 | ¥0.95946 | ¥28,783.80 |
75,000 | ¥0.92339 | ¥69,254.25 |