LD39050PU33R | |
---|---|
DigiKey Part Number | 497-8716-2-ND - Tape & Reel (TR) 497-8716-1-ND - Cut Tape (CT) 497-8716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39050PU33R |
Description | IC REG LINEAR 3.3V 500MA 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39050PU33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.73600 | ¥97.36 |
25 | ¥9.24360 | ¥231.09 |
100 | ¥7.59360 | ¥759.36 |
250 | ¥7.09844 | ¥1,774.61 |
500 | ¥6.27310 | ¥3,136.55 |
1,000 | ¥4.95245 | ¥4,952.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.62230 | ¥13,866.90 |
6,000 | ¥4.39119 | ¥26,347.14 |
15,000 | ¥4.22611 | ¥63,391.65 |