LT1129IST-3.3#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1129IST-3.3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1129IST-3.3#PBF | |
Description | IC REG LIN 3.3V 700MA SOT223-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1129IST-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.33000 | ¥77.33 |
10 | ¥69.87800 | ¥698.78 |
78 | ¥66.63038 | ¥5,197.17 |
156 | ¥57.85429 | ¥9,025.27 |
312 | ¥55.25417 | ¥17,239.30 |
546 | ¥50.37877 | ¥27,506.81 |
1,014 | ¥43.87831 | ¥44,492.61 |