


LT1129IST-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1129IST-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1129IST-3.3#TRPBFCT-ND - Cut Tape (CT) LT1129IST-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129IST-3.3#TRPBF |
Description | IC REG LIN 3.3V 700MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IST-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.91000 | ¥86.91 |
| 10 | ¥59.21800 | ¥592.18 |
| 25 | ¥51.99160 | ¥1,299.79 |
| 100 | ¥43.82070 | ¥4,382.07 |
| 250 | ¥40.52032 | ¥10,130.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥40.52033 | ¥81,040.66 |









