
SMF28A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF28A-T13TR-ND - Tape & Reel (TR) 18-SMF28A-T13CT-ND - Cut Tape (CT) 18-SMF28A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A-T13 |
Description | TVS DIODE 28VWM 45.4VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.72100 | ¥27.21 |
| 100 | ¥1.72430 | ¥172.43 |
| 500 | ¥1.29360 | ¥646.80 |
| 1,000 | ¥1.15433 | ¥1,154.33 |
| 2,000 | ¥1.03698 | ¥2,073.96 |
| 5,000 | ¥0.90977 | ¥4,548.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.69256 | ¥6,925.60 |
| 20,000 | ¥0.63741 | ¥12,748.20 |
| 30,000 | ¥0.61922 | ¥18,576.60 |











