NCV8165ML330TCG | |
---|---|
DigiKey Part Number | NCV8165ML330TCGOSTR-ND - Tape & Reel (TR) NCV8165ML330TCGOSCT-ND - Cut Tape (CT) NCV8165ML330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8165ML330TCG |
Description | IC REG LINEAR 3.3V 500MA 8DFNW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8165ML330TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 83dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.97000 | ¥69.70 |
25 | ¥6.62040 | ¥165.51 |
100 | ¥5.08270 | ¥508.27 |
250 | ¥4.49180 | ¥1,122.95 |
500 | ¥4.25534 | ¥2,127.67 |
1,000 | ¥3.30965 | ¥3,309.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.14416 | ¥9,432.48 |
6,000 | ¥3.02597 | ¥18,155.82 |
15,000 | ¥2.93141 | ¥43,971.15 |