SN74LVC1G3208DCKR | ||
---|---|---|
DigiKey Part Number | 296-17845-2-ND - Tape & Reel (TR) 296-17845-1-ND - Cut Tape (CT) 296-17845-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G3208DCKR | |
Description | IC SINGLE POS OR-AND 3IN SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G3208DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.36120 | ¥59.03 |
100 | ¥1.63200 | ¥163.20 |
250 | ¥1.37424 | ¥343.56 |
500 | ¥1.11648 | ¥558.24 |
1,000 | ¥0.85886 | ¥858.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77294 | ¥2,318.82 |
6,000 | ¥0.73000 | ¥4,380.00 |
15,000 | ¥0.66559 | ¥9,983.85 |
30,000 | ¥0.62265 | ¥18,679.50 |
75,000 | ¥0.55824 | ¥41,868.00 |
150,000 | ¥0.53677 | ¥80,515.50 |