LM1085IS-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM1085IS-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1085IS-ADJ/NOPB |
Description | IC REG LIN POS ADJ 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1085IS-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 29V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.22300 | ¥212.23 |
45 | ¥20.02489 | ¥901.12 |
135 | ¥17.06133 | ¥2,303.28 |
270 | ¥16.02019 | ¥4,325.45 |
540 | ¥14.01761 | ¥7,569.51 |
1,035 | ¥11.61455 | ¥12,021.06 |
2,520 | ¥10.81358 | ¥27,250.22 |
5,040 | ¥10.41305 | ¥52,481.77 |