
SN74LVC04AD | |
|---|---|
DigiKey Part Number | 296-1218-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC04AD |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.82200 | ¥58.22 |
| 50 | ¥4.90880 | ¥245.44 |
| 100 | ¥4.62600 | ¥462.60 |
| 250 | ¥4.32732 | ¥1,081.83 |
| 500 | ¥4.14706 | ¥2,073.53 |
| 1,000 | ¥3.99878 | ¥3,998.78 |
| 2,500 | ¥3.84217 | ¥9,605.42 |
| 5,000 | ¥3.74778 | ¥18,738.90 |






