LM2575D2T-12R4G | |
---|---|
DigiKey Part Number | LM2575D2T-12R4GOSTR-ND - Tape & Reel (TR) LM2575D2T-12R4GOSCT-ND - Cut Tape (CT) LM2575D2T-12R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575D2T-12R4G |
Description | IC REG BUCK 12V 1A D2PAK-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575D2T-12R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.50000 | ¥22.50 |
10 | ¥20.18000 | ¥201.80 |
25 | ¥19.03720 | ¥475.93 |
100 | ¥15.23100 | ¥1,523.10 |
250 | ¥13.32692 | ¥3,331.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.94605 | ¥10,356.84 |
1,600 | ¥10.28071 | ¥16,449.14 |
2,400 | ¥9.89995 | ¥23,759.88 |
5,600 | ¥9.51919 | ¥53,307.46 |