TL2575-12IKTTR | ||
---|---|---|
DigiKey Part Number | 296-21495-2-ND - Tape & Reel (TR) 296-21495-1-ND - Cut Tape (CT) 296-21495-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL2575-12IKTTR | |
Description | IC REG BUCK 12V 1A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | TL2575-12IKTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.74200 | ¥187.42 |
25 | ¥17.68280 | ¥442.07 |
100 | ¥15.06500 | ¥1,506.50 |
250 | ¥14.14504 | ¥3,536.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.37706 | ¥6,188.53 |
1,000 | ¥10.25528 | ¥10,255.28 |
2,500 | ¥9.54800 | ¥23,870.00 |
5,000 | ¥9.19437 | ¥45,971.85 |