UTS7103W3S | ||
---|---|---|
DigiKey Part Number | UTS7103W3S-ND | |
Manufacturer | ||
Manufacturer Product Number | UTS7103W3S | |
Description | CONN RCPT HSNG FMALE 6POS PNL MT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount | |
EDA/CAD Models | UTS7103W3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 10-3W3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (3) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.86000 | ¥97.86 |
10 | ¥86.75700 | ¥867.57 |
25 | ¥83.42280 | ¥2,085.57 |
50 | ¥80.08680 | ¥4,004.34 |
100 | ¥75.63760 | ¥7,563.76 |
250 | ¥68.96360 | ¥17,240.90 |
500 | ¥64.51452 | ¥32,257.26 |
1,000 | ¥59.17530 | ¥59,175.30 |