RC20M12E84K | ||
---|---|---|
DigiKey Part Number | SOU1972-ND | |
Manufacturer | ||
Manufacturer Product Number | RC20M12E84K | |
Description | CONN SOCKET 20-22AWG GOLD SLDR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Solder 20-22 AWG Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Souriau UTL Series Plastic Connectors | Digi-Key Daily How to crimp machined Trim Trio contacts |
Featured Product | TRIM TRIO™ Connectors |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥20.31500 | ¥203.15 |
25 | ¥19.24080 | ¥481.02 |
50 | ¥18.79360 | ¥939.68 |
100 | ¥17.89940 | ¥1,789.94 |
250 | ¥15.66180 | ¥3,915.45 |
500 | ¥15.21438 | ¥7,607.19 |
1,000 | ¥12.97700 | ¥12,977.00 |
2,500 | ¥12.08208 | ¥30,205.20 |
Attribute | Description |
---|---|
Other Names | 3937-RC20M12E84K SOU1972 RC20M12E84K-ND |
Standard Package | 50 |