MSP430FR2522IPW16 | ||
---|---|---|
DigiKey Part Number | 296-48359-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP430FR2522IPW16 | |
Description | IC MCU 16BIT 7.5KB FRAM 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430FR2522IPW16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Cap Sense, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93200 | ¥199.32 |
90 | ¥16.01822 | ¥1,441.64 |
270 | ¥15.04074 | ¥4,061.00 |
540 | ¥13.16065 | ¥7,106.75 |
1,080 | ¥10.90452 | ¥11,776.88 |
2,520 | ¥10.15245 | ¥25,584.17 |
5,040 | ¥9.77644 | ¥49,273.26 |